help desk software
Image is representational - see mfr. specs

MHB75-48S12

Mean Well

Module DC-DC 48VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Module DC-DC 48VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick
Search Keywords: MHB7548S12
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Mean Well
  • 部品番号:
    MHB75-48S12
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    Tw
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    MHB7 5
  • Dimension:
    61 x 57.9 x 12.7 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
16 Weeks 出荷できます 3/16/26
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$70.131
10
$66.624
20
$63.293
50 +
$60.128
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments