- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- MHB75-12S12
MEAN WELL
MHB75-12S12
Module DC-DC 12VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | MHB75-12S12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | Tw |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 61 x 57.9 x 12.7 mm |