- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- MHB75-12S05
Description
+
Module DC-DC 12VIN 1-OUT 5V 15A 75W 9-Pin Half-Brick
Search Keywords: MHB7512S05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MHB75-12S05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:61 x 57.9 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$70.1306
10
$66.6241
20
$63.2928
50 +
$60.1282
Click for Quote
Log in
to unlock special pricing
Accessories