- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- MHB150-48S24
Description
+
Module DC-DC 48VIN 1-OUT 24V 6.25A 150W 9-Pin Half-Brick
Search Keywords: MHB15048S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MHB150-48S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:61 x 57.9 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$94.5043
10
$89.7791
20
$85.2901
50 +
$81.0256
Click for Quote
Log in
to unlock special pricing
Accessories