- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- MHB150-48S12
MEAN WELL
MHB150-48S12
Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 9-Pin Half-Brick
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 9-Pin Half-Brick
Search Keywords: MHB15048S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MHB150-48S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:61 x 57.9 x 12.7 mm
Product Guides
+
Frequently Asked Questions
Is MHB150-48S12 RoHS compliant?
Yes, MHB150-48S12 is RoHS compliant.
What is the lead time for MHB150-48S12?
The standard lead time for MHB150-48S12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$131.69
5
$107.54
10
$103.21
20
$97.03
50 +
$96.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT