- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- MHB100-48S24
Description
+
Module DC-DC 48VIN 1-OUT 24V 4.17A 100W 9-Pin Half-Brick
Search Keywords: MHB10048S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MHB100-48S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:61 x 57.9 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$82.5417
10
$78.4147
20
$74.4939
50 +
$70.7692
Click for Quote
Log in
to unlock special pricing
Accessories