- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- MFM-30-48
Description
+
AC/DC Power Supply Single-OUT 48V 0.63A 30.2W 4-Pin
Search Keywords: MFM3048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MFM-30-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Connector Type:N/A
-
Input Frequency:47 to 63 Hz
-
DC Input Voltage:N/A
-
Family:MFM-30
-
Dimension:65.5 x 35 x 18.5 mm
-
AC Input Voltage:N/A
-
Efficiency:91(Typ) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$15.20
5
$14.50
10
$13.80
20 +
$13.40
Click for Quote
Log in
to unlock special pricing