Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

MFM-30-24

AC/DC Power Supply - 1 Output - 24V@1.3A - 31.2W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 24V@1.3A - 31.2W
Search Keywords: MFM3024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: MFM-30-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: MFM-30
Efficiency: 90(Typ) %
Input Frequency: 47 to 63 Hz
Dimension: 65.5 x 35 x 18.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MFM-30-24 RoHS compliant?
Yes, MFM-30-24 is RoHS compliant.
What is the lead time for MFM-30-24?
The standard lead time for MFM-30-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 542
Can Ship immediately
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.80
5
$15.00
10
$14.40
20 +
$13.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!