- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- MFM-30-12
MEAN WELL
MFM-30-12
AC/DC Power Supply - 1 Output - 12V@2.5A - 30W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MFM-30-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Frequency:47 to 63 Hz
-
DC Input Voltage:N/A
-
Family:MFM-30
-
Input Connector Type:N/A
-
Efficiency:90(Typ) %
-
AC Input Voltage:N/A
-
Dimension:65.5 x 35 x 18.5 mm