- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- MFM-15-24
MEAN WELL
MFM-15-24
AC/DC Power Supply - 1 Output - 34V@0.63A - 16.5W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MFM-15-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:49 x 23.8 x 18.5 mm
-
Input Connector Type:PC Pins
-
Family:MFM-15
-
AC Input Voltage:N/A
-
Input Frequency:47 to 440 Hz
-
Efficiency:86.5(Typ) %
-
DC Input Voltage:N/A