- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- MFM-15-15
MEAN WELL
MFM-15-15
AC/DC Power Supply Single-OUT 15V 1A 16.5W 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MFM-15-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input Frequency:47 to 440 Hz
-
DC Input Voltage:N/A
-
Dimension:49 x 23.8 x 18.5 mm
-
Input Connector Type:PC Pins
-
AC Input Voltage:N/A
-
Efficiency:87(Typ) %
-
Family:MFM-15