Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

MFM-10-5

AC/DC Power Supply - 1 Output - 5V@2A - 10W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 5V@2A - 10W
Search Keywords: MFM105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: MFM-10-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input Frequency: 47 to 440 Hz
Efficiency: 81(Typ) %
Family: MFM-10
Dimension: 42 x 22.3 x 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MFM-10-5 RoHS compliant?
Yes, MFM-10-5 is RoHS compliant.
What is the lead time for MFM-10-5?
The standard lead time for MFM-10-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Can Ship immediately
19 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.10
5
$8.70
10
$8.30
20 +
$8.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!