- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- MFM-10-3.3
MEAN WELL
MFM-10-3.3
AC/DC Power Supply Single-OUT 3.3V 2.5A 8.3W 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | MFM-10-3.3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input Connector Type: | PC Pins |
| Dimension: | 42 x 22.3 x 16 mm |
| Efficiency: | 78(Typ) % |
| Family: | MFM-10-3.3 |
| Input Frequency: | 47 to 440 Hz |