- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- MFM-10-24
MEAN WELL
MFM-10-24
AC/DC Power Supply - 1 Output - 24V@0.42A - 10W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MFM-10-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Efficiency:84(Typ) %
-
Input Frequency:47 to 440 Hz
-
Input Connector Type:N/A
-
Dimension:42 x 22.3 x 16 mm
-
AC Input Voltage:N/A
-
Family:MFM-10