- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- MFM-05-3.3
MEAN WELL
MFM-05-3.3
AC/DC Power Supply Single-OUT 3.3V 1.25A 4.1W 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 3.3V 1.25A 4.1W 4-Pin
Search Keywords: MFM0533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MFM-05-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Frequency:47 to 440 Hz
-
Efficiency:74(Typ) %
-
Dimension:42 x 22.3 x 16 mm
-
Family:MFM-05-3.3
-
DC Input Voltage:N/A
-
Input Connector Type:PC Pins
-
AC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is MFM-05-3.3 RoHS compliant?
Yes, MFM-05-3.3 is RoHS compliant.
What is the lead time for MFM-05-3.3?
The standard lead time for MFM-05-3.3 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$7.60
5
$7.20
10
$6.90
20 +
$6.70
Click for Quote
Log in
to unlock special pricing