Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

MFM-05-15

AC/DC Power Supply Single-OUT 15V 0.33A 5W 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 15V 0.33A 5W 4-Pin
Search Keywords: MFM0515
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: MFM-05-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407001
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input Frequency: 47 to 440 Hz
Family: MFM-05
Efficiency: 81(Typ) %
Dimension: 42 x 22.3 x 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MFM-05-15 RoHS compliant?
Yes, MFM-05-15 is RoHS compliant.
What is the lead time for MFM-05-15?
The standard lead time for MFM-05-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$7.60
5
$7.20
10
$6.90
20 +
$6.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!