Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

MES50A-8P1J

AC/DC Adapter - Desktop - 50 Watts: 48V @ 1.04A - IEC 320-C14 Inlet - Medical

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 50 Watts: 48V @ 1.04A - IEC 320-C14 Inlet - Medical
Search Keywords: MES50A8P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    MES50A-8P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • CoC Tier:
    No
  • AC Input Current - Typical:
    Not Specified
  • AC Input Current - Maximum:
    0.58A
  • AC Input Voltage:
    90 to 264
  • DC Input Voltage:
    135 to 370
  • Adapter Color:
    Black
  • Dimension:
    147 x 75.5 x 43.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MES50A-8P1J discontinued?
Yes, MES50A-8P1J from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MES50A-8P1J?
The recommended replacement for MES50A-8P1J is GSM60A48-P1J from MEAN WELL, available from OnlineComponents.com.
Is MES50A-8P1J RoHS compliant?
Yes, MES50A-8P1J is RoHS compliant.
What is the lead time for MES50A-8P1J?
The standard lead time for MES50A-8P1J is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$126.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!