- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- MES50A-3P1J
Description
+
AC/DC Adapter - Desktop - 50 Watts: 12V @ 4.16A - IEC 320-C14 Inlet - Medical
Search Keywords: MES50A3P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MES50A-3P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.58A
-
Dimension:147 x 75.5 x 43.2 mm
-
CoC Tier:No
-
Adapter Color:Black
-
DC Input Voltage:135 to 370
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.