Available Replacements
RECOMMENDED REPLACEMENT
GSM40A15-P1J
GSM40A15-P1J

MEAN WELL

In Stock: 178

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

MES30A-4P1J

AC/DC Adapter - Desktop - 30 Watts: 15V @ 2A - IEC 320-C14 Inlet - Medical

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 30 Watts: 15V @ 2A - IEC 320-C14 Inlet - Medical
Search Keywords: MES30A4P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    MES30A-4P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    135 to 370
  • Dimension:
    108 x 67 x 36 mm
  • AC Input Current - Typical:
    Not Specified
  • Adapter Color:
    Black
  • AC Input Current - Maximum:
    0.58A
  • CoC Tier:
    No
  • AC Input Voltage:
    90 to 264
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MES30A-4P1J discontinued?
Yes, MES30A-4P1J from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MES30A-4P1J?
The recommended replacement for MES30A-4P1J is GSM40A15-P1J from MEAN WELL, available from OnlineComponents.com.
Is MES30A-4P1J RoHS compliant?
Yes, MES30A-4P1J is RoHS compliant.
What is the lead time for MES30A-4P1J?
The standard lead time for MES30A-4P1J is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!