- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- MDS15B-15
MEAN WELL
MDS15B-15
15W DC-DC Medical Converter PCB mount - Wide Input 18-36VDC - Single Output 15VDC at 1A - DIP Through hole package - 2xMOPP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15W DC-DC Medical Converter PCB mount - Wide Input 18-36VDC - Single Output 15VDC at 1A - DIP Through hole package - 2xMOPP
Search Keywords: MDS15B15
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | MDS15B-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 25.4 x 50.8 x 124388mmmm |
Frequently Asked Questions
Is MDS15B-15 RoHS compliant?
Yes, MDS15B-15 is RoHS compliant.
What is the lead time for MDS15B-15?
The standard lead time for MDS15B-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
19 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$50.44
5
$34.93
10
$32.99
25
$32.27
50 +
$31.25
Click for Quote
Log in
to unlock special pricing