- Home ›
- All Products›
- MDS06G-12
Description
+
Module DC-DC 1-OUT 12V 0.5A 6W Through Hole 8-Pin DIP Tube
Search Keywords: MDS06G12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MDS06G-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$15.1027
10
$14.3476
20
$13.6302
50 +
$12.9487
Click for Quote
Log in
to unlock special pricing