- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- MDS02N-12N
MEAN WELL
MDS02N-12N
DC-DC Converter - 1W - 12VDC@167mA - Input: 24VDC - SIP
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
DC-DC Converter - 1W - 12VDC@167mA - Input: 24VDC - SIP
Search Keywords: MDS02N12N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | MDS02N-12N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MDS02N-12N discontinued?
Yes, MDS02N-12N from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MDS02N-12N RoHS compliant?
Yes, MDS02N-12N is RoHS compliant.
What is the lead time for MDS02N-12N?
The standard lead time for MDS02N-12N is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$5.269
5
$4.790
25 +
$4.360
Click for Quote
Log in
to unlock special pricing