- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- MDS02L-05N
MDS02L-05N
MEAN WELL
DC-DC Converter - 1W - 5VDC@400mA - Input: 5VDC - SIP
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 1W - 5VDC@400mA - Input: 5VDC - SIP
Search Keywords: MDS02L05N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MDS02L-05N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
5