- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- MDS01M-03N
Description
+
DC-DC Converter - 1W - 3.3VDC@303mA - Input: 12VDC - SIP
Search Keywords: MDS01M03N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MDS01M-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$4.7850
10
$4.5458
20
$4.3185
50 +
$4.1026
Click for Quote
Log in
to unlock special pricing