- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- MDR-100-12
MEAN WELL
MDR-100-12
AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 12VDC - 7.5A - 96W - Plastic case.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MDR-100-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Voltage:N/A
-
Dimension:55 x 100 x 90 mm
-
Family:MDR-100
-
DC Input Voltage:N/A
-
Efficiency:83(Typ) %