- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- MDD06F-05
MEAN WELL
MDD06F-05
Module DC to DC 2-OUT 5V 600mA 6W Through Hole 8-Pin DIP24 Tube/Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC to DC 2-OUT 5V 600mA 6W Through Hole 8-Pin DIP24 Tube/Carton
Search Keywords: MDD06F05
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | MDD06F-05 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MDD06F-05 RoHS compliant?
Yes, MDD06F-05 is RoHS compliant.
What is the lead time for MDD06F-05?
The standard lead time for MDD06F-05 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
5
$18.06
10
$17.23
25
$16.72
50 +
$16.23
Click for Quote
Log in
to unlock special pricing