- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- MDD02L-15N
MEAN WELL
MDD02L-15N
DC-DC Converter - 1W - ±15V@±67mA - Input: 5VDC - SIP
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
DC-DC Converter - 1W - ±15V@±67mA - Input: 5VDC - SIP
Search Keywords: MDD02L15N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | MDD02L-15N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MDD02L-15N discontinued?
Yes, MDD02L-15N from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MDD02L-15N RoHS compliant?
Yes, MDD02L-15N is RoHS compliant.
What is the lead time for MDD02L-15N?
The standard lead time for MDD02L-15N is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$5.2336
10
$4.9719
20
$4.7233
50 +
$4.4872
Click for Quote
Log in
to unlock special pricing