- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- MDD01L-12N
Available Replacements
MEAN WELL
MDD01L-12N
DC-DC Converter - 1W - ±12V@±42mA - Input: 5VDC - SIP
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
DC-DC Converter - 1W - ±12V@±42mA - Input: 5VDC - SIP
Search Keywords: MDD01L12N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | MDD01L-12N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MDD01L-12N discontinued?
Yes, MDD01L-12N from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MDD01L-12N?
The recommended replacement for MDD01L-12N is MDD01L-12 from MEAN WELL, available from OnlineComponents.com.
Is MDD01L-12N RoHS compliant?
Yes, MDD01L-12N is RoHS compliant.
What is the lead time for MDD01L-12N?
The standard lead time for MDD01L-12N is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.