- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MD-100T
Description
+
AC/DC Power Supply - 2 Outputs - 5/15V@10/4.7A - 101W
Search Keywords: MD100T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MD-100T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
DC Input Voltage:N/A
-
Dimension:154 x 60 x 24 mm
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$62.9530
10
$59.8054
20
$56.8151
50 +
$53.9744
Click for Quote
Log in
to unlock special pricing