Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

M-C091

Heat Sink Passive Horizontal Screw Mount 4.7°C/W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive Horizontal Screw Mount 4.7°C/W
Search Keywords: MC091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: M-C091
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504909650
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Attachment Method: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M-C091 RoHS compliant?
Yes, M-C091 is RoHS compliant.
What is the lead time for M-C091?
The standard lead time for M-C091 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.689
5
$6.990
25 +
$5.230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!