- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LRS-600-27
Available Replacements
MEAN WELL
LRS-600-27
AC-DC Power Supply - 600W - 27VDC - 22.2A - Input: 90 to 132VAC / 180 to 264VAC - Enclosed - Screw Terminals
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 600W - 27VDC - 22.2A - Input: 90 to 132VAC / 180 to 264VAC - Enclosed - Screw Terminals
Search Keywords: LRS60027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LRS-600-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
What replaces LRS-600-27?
The recommended replacement for LRS-600-27 is SE-600-27 from MEAN WELL, available from OnlineComponents.com.
Is LRS-600-27 RoHS compliant?
Yes, LRS-600-27 is RoHS compliant.
What is the lead time for LRS-600-27?
The standard lead time for LRS-600-27 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
19 Weeks
can ship
1/11/27
CUSTOMERS
ALSO BOUGHT