- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LRS-50-3.3
Description
+
AC/DC Power Supply - 1 Output - 3.3V@10A - 33W
Search Keywords: LRS5033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LRS-50-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:99 x 82 x 30 mm
-
AC Input Voltage:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$13.50
5
$12.90
10
$12.30
20 +
$11.90
Click for Quote
Log in
to unlock special pricing