- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LRS-50-15
MEAN WELL
LRS-50-15
AC/DC Power Supply - 1 Output - 15V@3.4A - 51W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 15V@3.4A - 51W
Search Keywords: LRS5015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LRS-50-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Dimension:99 x 82 x 30 mm
-
DC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is LRS-50-15 RoHS compliant?
Yes, LRS-50-15 is RoHS compliant.
What is the lead time for LRS-50-15?
The standard lead time for LRS-50-15 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Ships today, if you order in
19 Weeks
can ship
1/8/27
CUSTOMERS
ALSO BOUGHT