- Home ›
- All Products›
- LRS-450-15
Description
+
AC-DC Power Supply - 450W - 15VDC - 30A - Input: 90 to 132VAC / 180 to 264VAC - Enclosed - Screw Terminals
Search Keywords: LRS45015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LRS-450-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$51.30
5
$48.90
10
$46.70
20 +
$45.40
Click for Quote
Log in
to unlock special pricing