- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LRS-200-15
MEAN WELL
LRS-200-15
AC/DC Power Supply - 1 Output - 15V@14A - 210W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LRS-200-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:215 x 115 x 30 mm
-
DC Input Voltage:240 to 370 V
-
AC Input Voltage:90 to 132,180 to 264 V