- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LRS-200-12
MEAN WELL
LRS-200-12
AC/DC Power Supply - 1 Output - 12V@17A - 204W.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | LRS-200-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 215 x 115 x 30 mm |
| AC Input Voltage: | 90 to 132,180 to 264 V |
| DC Input Voltage: | 240 to 370 V |