- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LRS-150F-48
MEAN WELL
LRS-150F-48
AC/DC Power Supply - 1 Output - 48V@3.3A - 158.4W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@3.3A - 158.4W
Search Keywords: LRS150F48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LRS-150F-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 370 V
-
Dimension:159 x 97 x 30 mm
-
AC Input Voltage:85 to 264 V
Frequently Asked Questions
Is LRS-150F-48 RoHS compliant?
Yes, LRS-150F-48 is RoHS compliant.
What is the lead time for LRS-150F-48?
The standard lead time for LRS-150F-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Can Ship immediately
19 Weeks
can ship
1/22/27
CUSTOMERS
ALSO BOUGHT