Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

LPVL-150-12

AC/DC LED Power Supply - Const Volt - 120W - Fixed:12 Vdc @ 10,000mA - Dim: No

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Volt - 120W - Fixed:12 Vdc @ 10,000mA - Dim: No
Search Keywords: LPVL15012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    LPVL-150-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Voltage
  • Output Type:
    Fixed
  • Dimming:
    No
  • Maximum Output Power:
    120 W
  • Output Voltage Range:
    12.0 Vdc (Nom)
  • Maximum Output Current:
    10,000 mA (10.0 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    132
  • Minimum DC Input Voltage:
    254
  • Maximum DC Input Voltage:
    370
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -25 to 65 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, ENEC 17
  • IEC Class:
    II
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    2 Years
  • Family:
    LPVL-150
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LPVL-150-12 RoHS compliant?
Yes, LPVL-150-12 is RoHS compliant.
What is the lead time for LPVL-150-12?
The standard lead time for LPVL-150-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 368
Ships today, if you order in
19 Weeks can ship 1/29/27
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!