- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LPV-60-48
MEAN WELL
LPV-60-48
The LPV-60-48 is a 60W single-output switching power supply that provides a constant 48V DC output.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPV-60-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Voltage8116
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:60 W
-
Output Voltage Range:48.0 Vdc (Nom)
-
Maximum Output Current:1,250 mA (1.25 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:370
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 70 °C
-
Safety Agency Approvals:CB, CE, RU
-
NEC Class:2
-
IEC Class:II
-
SELV:No
-
LPS:Yes
-
Warranty:2 Years
-
Family:LPV-60