- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LPV-150-36
Description
+
AC/DC LED Power Supply - Const Volt - 151.2W - Fixed: 36 Vdc @ 6,300mA - Dim: No
Search Keywords: LPV15036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPV-150-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:151 W
-
Output Voltage Range:36.0 Vdc (Nom)
-
Maximum Output Current:6,300 mA (6.3 A)
-
Minimum AC Input Voltage:180
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:254
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-25 to 65 °C
-
Safety Agency Approvals:CE, cRUus
-
IEC Class:II
-
SELV:No
-
LPS:No
-
Warranty:2 Years
-
Family:LPV-150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$33.30
5
$31.70
10
$30.30
20 +
$29.40
Click for Quote
Log in
to unlock special pricing