- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LPV-100-5
MEAN WELL
LPV-100-5
AC/DC Single output LED driver constant voltage (CV) - Output 5VDC at 12A - cable output - 100W - No dimming function.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Single output LED driver constant voltage (CV) - Output 5VDC at 12A - cable output - 100W - No dimming function.
Search Keywords: LPV1005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPV-100-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:60 W
-
Output Voltage Range:5.0 Vdc (Nom)
-
Maximum Output Current:12,000 mA (12.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:370
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-25 to 70 °C
-
Safety Agency Approvals:CE, cRUus
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:2 Years
-
Family:LPV-100
Product Guides
+
Frequently Asked Questions
Is LPV-100-5 RoHS compliant?
Yes, LPV-100-5 is RoHS compliant.
What is the lead time for LPV-100-5?
The standard lead time for LPV-100-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
19 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$24.30
5
$23.20
10
$22.10
20 +
$21.50
Click for Quote
Log in
to unlock special pricing