Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

LPV-100-36

AC/DC LED Power Supply - Const Volt - 100.8W - Fixed: 36 Vdc @ 2,800mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Volt - 100.8W - Fixed: 36 Vdc @ 2,800mA - Dim: No
Search Keywords: LPV10036
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    LPV-100-36
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Voltage
  • Output Type:
    Fixed
  • Dimming:
    No
  • Maximum Output Power:
    100 W
  • Output Voltage Range:
    36.0 Vdc (Nom)
  • Maximum Output Current:
    2,800 mA (2.8 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    370
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -25 to 70 °C
  • Safety Agency Approvals:
    CE, cRUus
  • IEC Class:
    None
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    2 Years
  • Family:
    LPV-100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LPV-100-36 RoHS compliant?
Yes, LPV-100-36 is RoHS compliant.
What is the lead time for LPV-100-36?
The standard lead time for LPV-100-36 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
19 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.30
5
$23.20
10
$22.10
20 +
$21.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!