- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LPS-75-3.3
Description
+
AC/DC Power Supply - 1 Output - 3.3V@15A - 49.5W
Search Keywords: LPS7533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPS-75-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Dimension:222 x 55 x 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$18.40
5
$17.60
10
$16.80
20 +
$16.30
Click for Quote
Log in
to unlock special pricing