- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LPS-100-3.3
Description
+
AC/DC Power Supply - 1 Output - 3.3V@20A - 66W
Search Keywords: LPS10033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPS-100-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Dimension:222 x 62 x 32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$29.48
5
$28.05
10
$26.83
20 +
$26.01
Click for Quote
Log in
to unlock special pricing