- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LPS-100-13.5
Description
+
AC/DC Power Supply - 1 Output - 13.5V@7.5A - 101.25W
Search Keywords: LPS100135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPS-100-13.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Dimension:222 x 62 x 32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$28.90
5
$27.50
10
$26.30
20 +
$25.50
Click for Quote
Log in
to unlock special pricing