- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LPP-150-3.3
Description
+
AC/DC Power Supply - 1 Output - 3.3V@30A - 99W
Search Keywords: LPP15033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPP-150-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:222 x 75 x 41 mm
-
AC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$35.00
5
$33.30
10
$31.80
20 +
$30.90
Click for Quote
Log in
to unlock special pricing