- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LPP-150-27
MEAN WELL
LPP-150-27
AC/DC Single output Open frame power supply with PFC - Output 27VDC at 5.6A - 150W.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Single output Open frame power supply with PFC - Output 27VDC at 5.6A - 150W.
Search Keywords: LPP15027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPP-150-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:222 x 75 x 41 mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is LPP-150-27 RoHS compliant?
Yes, LPP-150-27 is RoHS compliant.
What is the lead time for LPP-150-27?
The standard lead time for LPP-150-27 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
19 Weeks
can ship
1/21/27
CUSTOMERS
ALSO BOUGHT