- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LPP-100-24
MEAN WELL
LPP-100-24
AC/DC Power Supply - 1 Output - 24V@4.2A - 100.8W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 24V@4.2A - 100.8W
Search Keywords: LPP10024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPP-100-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:222 x 62 x 33.6 + 2(Max) mm
-
AC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is LPP-100-24 RoHS compliant?
Yes, LPP-100-24 is RoHS compliant.
What is the lead time for LPP-100-24?
The standard lead time for LPP-100-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
19 Weeks
can ship
1/25/27
CUSTOMERS
ALSO BOUGHT