- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LPLC-18-350
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
LPLC-18-350
AC/DC LED Power Supply - Const Curr - 16.8W - Fixed:48 Vdc @ 350mA - Dim: No
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr - 16.8W - Fixed:48 Vdc @ 350mA - Dim: No
Search Keywords: LPLC18350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPLC-18-350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:16 W
-
Output Voltage Range:6.0 to 48.0 Vdc
-
Maximum Output Current:350 mA (0.35 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:132
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:186
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 70 °C
-
Safety Agency Approvals:CE
-
IEC Class:II
-
SELV:No
-
LPS:Yes
-
Warranty:2 Years
-
Family:LPLC-18
Product Guides
+
Frequently Asked Questions
Is LPLC-18-350 discontinued?
Yes, LPLC-18-350 from Mean Well is discontinued (end-of-life June 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LPLC-18-350?
The recommended replacement for LPLC-18-350 is LPC-20-350 from MEAN WELL, available from OnlineComponents.com.
Is LPLC-18-350 RoHS compliant?
Yes, LPLC-18-350 is RoHS compliant.
What is the lead time for LPLC-18-350?
The standard lead time for LPLC-18-350 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.