- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LPFH-60D-15
Available Replacements
MEAN WELL
LPFH-60D-15
AC/DC LED Pwr Sply - Const Curr/Volt - 60W - Fixd: 15 Vdc @ 1,120mA - Dim: 1-10Vdc/PWM/Resist
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - 60W - Fixd: 15 Vdc @ 1,120mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords: LPFH60D15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPFH-60D-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:1 to 10 Vdc/PWM/Resistance
-
Maximum Output Power:60 W
-
Output Voltage Range:9.0 to 15.0 Vdc
-
Maximum Output Current:1,120 mA (1.12 A)
-
Minimum AC Input Voltage:200
-
Maximum AC Input Voltage:400
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:565
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:cRUus
-
NEC Class:2
-
IEC Class:II
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:LPFH-60D
Product Guides
+
Frequently Asked Questions
Is LPFH-60D-15 discontinued?
Yes, LPFH-60D-15 from Mean Well is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LPFH-60D-15?
The recommended replacement for LPFH-60D-15 is LPF-60D-15 from MEAN WELL, available from OnlineComponents.com.
Is LPFH-60D-15 RoHS compliant?
Yes, LPFH-60D-15 is RoHS compliant.
What is the lead time for LPFH-60D-15?
The standard lead time for LPFH-60D-15 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.